Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ESK477M035AH2EA | |
|---|---|
DigiKey Part Number | 399-6657-1-ND - Cut Tape (CT) 399-6657-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK477M035AH2EA |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK477M035AH2EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 516 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $2.86400 | $28.64 |
| 50 | $2.13100 | $106.55 |
| 100 | $1.89690 | $189.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.42786 | $999.50 |
| 1,400 | $1.31119 | $1,835.67 |
| 2,100 | $1.25233 | $2,629.89 |
| 3,500 | $1.18664 | $4,153.24 |
| 4,900 | $1.14803 | $5,625.35 |
| 7,000 | $1.11073 | $7,775.11 |
| 8,400 | $1.09300 | $9,181.20 |
| 16,800 | $1.03294 | $17,353.39 |
| 17,500 | $1.02974 | $18,020.45 |














