ESK105M100AC3FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK227M6R3AC3AA

DigiKey Part Number
399-ESK227M6R3AC3AA-ND
Manufacturer
Manufacturer Product Number
ESK227M6R3AC3AA
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK227M6R3AC3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,072
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.96100$9.61
50$0.69140$34.57
100$0.60520$60.52
500$0.45572$227.86
1,000$0.40817$408.17
2,500$0.35734$893.35
5,000$0.32632$1,631.60
Manufacturers Standard Package