ESK105M050AC3EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK227M016AE3EA

DigiKey Part Number
399-ESK227M016AE3EACT-ND - Cut Tape (CT)
399-ESK227M016AE3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK227M016AE3EA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK227M016AE3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
312 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,728
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.07600$10.76
50$0.77340$38.67
100$0.67900$67.90
500$0.51286$256.43
1,000$0.46039$460.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.41667$833.34
4,000$0.38027$1,521.08
6,000$0.36187$2,171.22
10,000$0.34136$3,413.60
14,000$0.32930$4,610.20
20,000$0.31764$6,352.80
24,000$0.31210$7,490.40
48,000$0.29333$14,079.84
50,000$0.29232$14,616.00
Manufacturers Standard Package