ESK107M010AC3FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24297
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,160
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $2.13000
Datasheet
ESK106M160AG3AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M010AC3FA

DigiKey Part Number
399-ESK107M010AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK107M010AC3FA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M010AC3FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
216 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
8,000$0.24297$1,943.76