
ESK106M100AE3EA | |
---|---|
DigiKey Part Number | 399-18270-1-ND - Cut Tape (CT) 399-18270-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK106M100AE3EA |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M100AE3EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.14100 | $11.41 |
50 | $0.82760 | $41.38 |
100 | $0.72590 | $72.59 |
500 | $0.54980 | $274.90 |
1,000 | $0.49414 | $494.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.44771 | $895.42 |
4,000 | $0.40911 | $1,636.44 |
6,000 | $0.38961 | $2,337.66 |
10,000 | $0.36786 | $3,678.60 |
14,000 | $0.35507 | $4,970.98 |
20,000 | $0.34271 | $6,854.20 |
24,000 | $0.33683 | $8,083.92 |
48,000 | $0.31693 | $15,212.64 |
50,000 | $0.31587 | $15,793.50 |