Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH226M100AG3AA | |
|---|---|
DigiKey Part Number | 399-ESH226M100AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH226M100AG3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH226M100AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 230 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESW226M100AG3AA | KEMET | 4,120 | 399-6627-ND | $3.21000 | Parametric Equivalent |
| ESY226M100AG3AA | KEMET | 0 | 399-ESY226M100AG3AA-ND | $0.82743 | Parametric Equivalent |
| UPJ2A220MPD | Nichicon | 3,081 | 493-15683-ND | $4.36000 | Parametric Equivalent |
| UPJ2A220MPD1TA | Nichicon | 1,893 | 493-UPJ2A220MPD1TACT-ND | $5.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.63700 | $7,644.00 |




