Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH107M025AE3KA | |
|---|---|
DigiKey Part Number | 399-ESH107M025AE3KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH107M025AE3KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH107M025AE3KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 217.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC107M025AE3AA | KEMET | 0 | 399-ESC107M025AE3AA-ND | $0.46507 | Parametric Equivalent |
| ESC107M025AE3DA | KEMET | 0 | 399-ESC107M025AE3DATB-ND | $0.37751 | Parametric Equivalent |
| ESC107M025AE3EA | KEMET | 0 | 399-ESC107M025AE3EATB-ND | $0.40455 | Parametric Equivalent |
| ESC107M025AE3JA | KEMET | 0 | 399-ESC107M025AE3JATR-ND | $0.48914 | Parametric Equivalent |
| ESC107M035AE3AA | KEMET | 9,532 | 399-ESC107M035AE3AA-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22,000 | $0.36125 | $7,947.50 |












