


C0603C104K5RAC3112 | |
---|---|
DigiKey Part Number | 399-C0603C104K5RAC3112TR-ND - Tape & Reel (TR) 399-C0603C104K5RAC3112CT-ND - Cut Tape (CT) 399-C0603C104K5RAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RAC3112 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
50 | $0.32520 | $16.26 |
100 | $0.28080 | $28.08 |
500 | $0.20676 | $103.38 |
1,000 | $0.18384 | $183.84 |
2,500 | $0.15982 | $399.55 |
5,000 | $0.14535 | $726.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.14119 | $2,117.85 |
30,000 | $0.13179 | $3,953.70 |
45,000 | $0.12708 | $5,718.60 |
75,000 | $0.12186 | $9,139.50 |
105,000 | $0.11881 | $12,475.05 |
150,000 | $0.11588 | $17,382.00 |
180,000 | $0.11449 | $20,608.20 |
360,000 | $0.10981 | $39,531.60 |
375,000 | $0.10957 | $41,088.75 |