
ESH107M025AE3EA | |
|---|---|
DigiKey Part Number | 399-ESH107M025AE3EACT-ND - Cut Tape (CT) 399-ESH107M025AE3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESH107M025AE3EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH107M025AE3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 217.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLG100MEFC6.3X11 | Rubycon | 2,002 | 1189-3994-ND | $2.96000 | Parametric Equivalent |
| 25ZLG100MEFCT16.3X11 | Rubycon | 3,887 | 1189-25ZLG100MEFCT16.3X11CT-ND | $2.71000 | Parametric Equivalent |
| ED1V101MP26311U | Chinsan (Elite) | 3 | 4191-ED1V101MP26311UCT-ND | $2.22000 | Parametric Equivalent |
| EJ1E101MP26311U | Chinsan (Elite) | 1,827 | 4191-EJ1E101MP26311UCT-ND | $1.89000 | Parametric Equivalent |
| EV1E101MP26311EU | Chinsan (Elite) | 635 | 4191-EV1E101MP26311EUCT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.21700 | $12.17 |
| 50 | $0.87980 | $43.99 |
| 100 | $0.77280 | $77.28 |
| 500 | $0.58602 | $293.01 |
| 1,000 | $0.52683 | $526.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47759 | $955.18 |
| 4,000 | $0.43658 | $1,746.32 |
| 6,000 | $0.41589 | $2,495.34 |
| 10,000 | $0.39279 | $3,927.90 |
| 14,000 | $0.37922 | $5,309.08 |
| 20,000 | $0.36610 | $7,322.00 |

