Parametric Equivalent
Parametric Equivalent

ESG226M400AL4EA | |
|---|---|
DigiKey Part Number | 399-ESG226M400AL4EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESG226M400AL4EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1.35Ohm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG226M400AL4EA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESG226M400AL4AA | KEMET | 40 | 399-6090-ND | $12.91000 | Parametric Equivalent |
| 226KFM400M | CORNELL DUBILIER KNOWLES | 1,954 | 226KFM400M-ND | $17.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.10654 | $6,213.08 |



