Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESG107M400AN1AA | |
|---|---|
DigiKey Part Number | 399-ESG107M400AN1AA-ND |
Manufacturer | |
Manufacturer Product Number | ESG107M400AN1AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG107M400AN1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 465 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 744 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXM451ELL101MM30S | Chemi-Con | 250 | 565-EGXM451ELL101MM30S-ND | $34.28000 | Parametric Equivalent |
| RXQ101M2GBK-1832S | Surge | 0 | 4403-RXQ101M2GBK-1832S-ND | $10.05976 | Parametric Equivalent |
| UBR2W101MND | Nichicon | 286 | UBR2W101MNDCT-ND | $44.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $15.91461 | $31,829.22 |




