
ESD-R-25B | |
---|---|
DigiKey Part Number | 399-10825-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-25B |
Description | FERRITE CORE CLAMP 13.8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core ID 0.547" Dia (13.90mm) OD 1.153" Dia (29.30mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-25B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.547" Dia (13.90mm) | |
Outer Dimension | 1.153" Dia (29.30mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.591" (15.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.66000 | $20.66 |
10 | $14.25800 | $142.58 |
25 | $12.16360 | $304.09 |
50 | $10.71320 | $535.66 |
100 | $9.36550 | $936.55 |
300 | $7.50347 | $2,251.04 |