ESD-FPL-35-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-35-8

DigiKey Part Number
399-ESD-FPL-35-8-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-35-8
Description
FERRITE CORE SOLID 30 X 1.3MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 1.181" W x 0.051" H (30.00mm x 1.30mm) OD 1.378" W x 0.315" H (35.00mm x 8.00mm) Length 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-35-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
1.181" W x 0.051" H (30.00mm x 1.30mm)
Outer Dimension
1.378" W x 0.315" H (35.00mm x 8.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$12.27000$12.27
10$8.54500$85.45
25$7.32320$183.08
80$5.94550$475.64
160$5.20313$832.50
320$4.51269$1,444.06
560$4.09336$2,292.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.