ESD-FPL-14.5-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-16

DigiKey Part Number
399-ESD-FPL-16-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-16
Description
FERRITE CORE SOLID 25.4 X 1.8MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 1.000" W x 0.075" H (25.40mm x 1.90mm) OD 1.457" W x 0.472" H (37.00mm x 12.00mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
1.000" W x 0.075" H (25.40mm x 1.90mm)
Outer Dimension
1.457" W x 0.472" H (37.00mm x 12.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$16.63000$16.63
10$11.53300$115.33
25$9.86200$246.55
40$9.06550$362.62
82$7.92780$650.08
246$6.34431$1,560.70
492$5.83652$2,871.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.