ESD-FPD-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPD-40

DigiKey Part Number
399-10936-ND
Manufacturer
Manufacturer Product Number
ESD-FPD-40
Description
FERRITE CORE CLIP 56 X 2MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core ID 2.204" W x 0.078" H (56.00mm x 2.00mm) OD 2.677" W x 0.393" H (68.00mm x 10.00mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPD-40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Clip Together (Order Qty 1=1 Assembly)
Impedance @ Frequency
-
Material
-
Inner Dimension
2.204" W x 0.078" H (56.00mm x 2.00mm)
Outer Dimension
2.677" W x 0.393" H (68.00mm x 10.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.62000$71.62
10$48.22300$482.23
30$39.00333$1,170.10
60$33.70317$2,022.19
120$32.18167$3,861.80
Manufacturers Standard Package