Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC476M050AE3EA | |
|---|---|
DigiKey Part Number | 399-ESC476M050AE3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESC476M050AE3EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC476M050AE3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC476M050AE3AA | KEMET | 0 | 399-ESC476M050AE3AA-ND | $0.46969 | Parametric Equivalent |
| ESC476M050AE3DA | KEMET | 0 | 399-ESC476M050AE3DATB-ND | $0.45716 | Parametric Equivalent |
| ESC476M050AE3KA | KEMET | 0 | 399-ESC476M050AE3KATR-ND | $0.55338 | Parametric Equivalent |
| ESH476M050AE3AA | KEMET | 0 | 399-ESH476M050AE3AA-ND | $1.97000 | Parametric Equivalent |
| ESH476M063AE3AA | KEMET | 46,807 | 399-6588-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.41975 | $8,395.00 |













