ERP610W222MERY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 9,237
Unit Price: $10.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28
Unit Price: $3.13000
Datasheet
ERP610 Series Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERP610 Series Straight
Finding the Most Accurate Capacitance Measurement

ERP610W222MERY

DigiKey Part Number
399-13584-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERP610W222MERY
Description
CAP CER 2200PF 760VAC Y5U RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial
Datasheet
 Datasheet
EDA/CAD Models
ERP610W222MERY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.492" (12.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes