ELH687M450AT6AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 681
Unit Price: $106.63000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 85
Unit Price: $132.78000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $169.45000
Datasheet

Parametric Equivalent


TDK
In Stock: 127
Unit Price: $134.42000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 7
Unit Price: $98.41000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 195
Unit Price: $70.54000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $80.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,043
Unit Price: $120.61000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $108.78825
Datasheet
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELH687M450AT6AA

DigiKey Part Number
399-6077-ND
Manufacturer
Manufacturer Product Number
ELH687M450AT6AA
Description
CAP ALUM 680UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$120.94000$120.94
10$88.34800$883.48
50$74.92260$3,746.13
200$67.19390$13,438.78
600$62.81568$37,689.41
1,000$61.18087$61,180.87
Manufacturers Standard Package