ELH108M250AS5AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELH478M050AS1AA

DigiKey Part Number
399-ELH478M050AS1AA-ND
Manufacturer
Manufacturer Product Number
ELH478M050AS1AA
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ELH478M050AS1AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.95 A @ 120 Hz
Ripple Current @ High Frequency
3.422 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$32.76000$32.76
10$22.24300$222.43
50$17.88480$894.24
160$15.71438$2,514.30
640$13.87092$8,877.39
1,120$13.30027$14,896.30
2,560$12.59956$32,254.87
5,120$12.40252$63,500.90
Manufacturers Standard Package