
ELH107M400AQ2AA | |
---|---|
DigiKey Part Number | 399-6066-ND |
Manufacturer | |
Manufacturer Product Number | ELH107M400AQ2AA |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 582mOhm @ 20kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH107M400AQ2AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 582mOhm @ 20kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.305 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.44000 | $26.44 |
10 | $17.74400 | $177.44 |
50 | $14.13760 | $706.88 |
240 | $11.83408 | $2,840.18 |
720 | $10.70817 | $7,709.88 |
1,200 | $10.28729 | $12,344.75 |
2,640 | $9.74102 | $25,716.29 |
5,040 | $9.41468 | $47,449.99 |