ELG687M450AT8AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.54676
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1
Unit Price: $31.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 127
Unit Price: $48.72000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 24
Unit Price: $45.64000
Datasheet

Parametric Equivalent


TDK
In Stock: 2
Unit Price: $62.43000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $41.78625
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $43.94292
Datasheet

Parametric Equivalent


TDK
In Stock: 16
Unit Price: $35.53000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $12.07078
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $31.17435
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $34.61988
Datasheet
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 20kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG687M450AT8AA

DigiKey Part Number
399-6528-ND
Manufacturer
Manufacturer Product Number
ELG687M450AT8AA
Description
CAP ALUM 680UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 20kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG687M450AT8AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
110mOhm @ 20kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$136.56000$136.56
10$100.50000$1,005.00
50$85.64000$4,282.00
100$80.96620$8,096.62
500$72.94806$36,474.03
1,000$70.99175$70,991.75
Manufacturers Standard Package