ELD337M200AQ2AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $11.90060
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 202
Unit Price: $29.23000
Datasheet
ELD686M400AQ1AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELD337M200AQ2AA

DigiKey Part Number
399-ELD337M200AQ2AA-ND
Manufacturer
Manufacturer Product Number
ELD337M200AQ2AA
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELD337M200AQ2AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.15 A @ 120 Hz
Ripple Current @ High Frequency
1.61 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$10.86103$13,033.24