EEV476M016S9GAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 10,960
Unit Price: $3.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.69768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.70215
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.71553
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $3.95000
Datasheet

Direct


Rubycon
In Stock: 687
Unit Price: $5.34000
Datasheet

Direct


Rubycon
In Stock: 1,000
Unit Price: $6.99000
Datasheet

Direct


Rubycon
In Stock: 8,708
Unit Price: $4.28000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,188
Unit Price: $9.62000
Datasheet

Direct


Panasonic Industry
In Stock: 19,697
Unit Price: $4.19000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $6.58000
Datasheet

Upgrade


Rubycon
In Stock: 892
Unit Price: $5.34000
Datasheet

Upgrade


Rubycon
In Stock: 1,058
Unit Price: $4.19000
Datasheet

Upgrade


Rubycon
In Stock: 290
Unit Price: $5.18000
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV476M016S9GAA

DigiKey Part Number
EEV476M016S9GAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV476M016S9GAA
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV476M016S9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
520 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.66523$13,304.60