EEV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV337M6R3A9HAA

DigiKey Part Number
399-EEV337M6R3A9HAATR-ND - Tape & Reel (TR)
399-EEV337M6R3A9HAACT-ND - Cut Tape (CT)
399-EEV337M6R3A9HAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV337M6R3A9HAA
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV337M6R3A9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,065
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.23500$32.35
50$2.41080$120.54
100$2.14960$214.96
500$1.70016$850.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.55820$1,558.20
2,000$1.44021$2,880.42
3,000$1.38062$4,141.86
5,000$1.31420$6,571.00
7,000$1.27517$8,926.19
10,000$1.23745$12,374.50
12,000$1.21951$14,634.12
24,000$1.15880$27,811.20
25,000$1.15557$28,889.25
Manufacturers Standard Package