
EEV337M016A9MAA | |
---|---|
DigiKey Part Number | 399-6712-2-ND - Tape & Reel (TR) 399-6712-1-ND - Cut Tape (CT) 399-6712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV337M016A9MAA |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV337M016A9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $5.99300 | $59.93 |
50 | $4.57200 | $228.60 |
100 | $4.12260 | $412.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.34664 | $1,673.32 |
1,000 | $3.10256 | $3,102.56 |
1,500 | $2.97933 | $4,468.99 |
2,500 | $2.84198 | $7,104.95 |
3,500 | $2.76127 | $9,664.44 |
5,000 | $2.68329 | $13,416.45 |
6,000 | $2.64620 | $15,877.20 |
12,000 | $2.52070 | $30,248.40 |
12,500 | $2.51403 | $31,425.38 |