
EEV336M025S9GAA | |
|---|---|
DigiKey Part Number | 399-EEV336M025S9GAATR-ND - Tape & Reel (TR) 399-EEV336M025S9GAACT-ND - Cut Tape (CT) 399-EEV336M025S9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV336M025S9GAA |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV336M025S9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.56540 | $78.27 |
| 100 | $1.38610 | $138.61 |
| 500 | $1.07504 | $537.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97680 | $976.80 |
| 2,000 | $0.89508 | $1,790.16 |
| 3,000 | $0.85380 | $2,561.40 |
| 5,000 | $0.80778 | $4,038.90 |
| 7,000 | $0.78071 | $5,464.97 |
| 10,000 | $0.75455 | $7,545.50 |

