
EEV336M035A9GAA | |
|---|---|
DigiKey Part Number | 399-18141-2-ND - Tape & Reel (TR) 399-18141-1-ND - Cut Tape (CT) 399-18141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV336M035A9GAA |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV336M035A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94800 | $19.48 |
| 50 | $1.43060 | $71.53 |
| 100 | $1.26450 | $126.45 |
| 500 | $0.97754 | $488.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.88677 | $886.77 |
| 2,000 | $0.81122 | $1,622.44 |
| 3,000 | $0.77304 | $2,319.12 |
| 5,000 | $0.73048 | $3,652.40 |
| 7,000 | $0.70544 | $4,938.08 |
| 10,000 | $0.68126 | $6,812.60 |

