
EEV226M025S9DAA | |
|---|---|
DigiKey Part Number | 399-EEV226M025S9DAATR-ND - Tape & Reel (TR) 399-EEV226M025S9DAACT-ND - Cut Tape (CT) 399-EEV226M025S9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV226M025S9DAA |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M025S9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.88300 | $18.83 |
| 50 | $1.37800 | $68.90 |
| 100 | $1.21760 | $121.76 |
| 500 | $0.93972 | $469.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.85183 | $851.83 |
| 2,000 | $0.77874 | $1,557.48 |
| 3,000 | $0.74180 | $2,225.40 |
| 5,000 | $0.70060 | $3,503.00 |
| 7,000 | $0.67637 | $4,734.59 |
| 10,000 | $0.65296 | $6,529.60 |

