
EEV108M010A9PAA | |
|---|---|
DigiKey Part Number  | 399-EEV108M010A9PAATR-ND - Tape & Reel (TR) 399-EEV108M010A9PAACT-ND - Cut Tape (CT) 399-EEV108M010A9PAADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EEV108M010A9PAA  | 
Description  | CAP ALUM 1000UF 20% 10V SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EEV108M010A9PAA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 595 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 850 mA @ 100 kHz  | |
Impedance  | 80 mOhms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.413" (10.50mm)  | |
Surface Mount Land Size  | 0.406" L x 0.406" W (10.30mm x 10.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.77000 | $10.77 | 
| 10 | $6.94300 | $69.43 | 
| 50 | $5.32580 | $266.29 | 
| 100 | $4.81510 | $481.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $3.37420 | $1,687.10 | 
| 1,000 | $3.13686 | $3,136.86 | 
| 1,500 | $3.01712 | $4,525.68 | 
| 2,500 | $2.92211 | $7,305.27 | 

