Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV107M6R3S9GAA | |
|---|---|
DigiKey Part Number | EEV107M6R3S9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV107M6R3S9GAA |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M6R3S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV107M016S9GAA | KEMET | 595 | 399-17341-1-ND | $3.45000 | Upgrade |
| EEV107M010S9GAA | KEMET | 18,248 | 399-EEV107M010S9GAACT-ND | $3.45000 | Parametric Equivalent |
| EXV107M010S9GAA | KEMET | 0 | EXV107M010S9GAA-ND | $0.71330 | Parametric Equivalent |
| EXV107M6R3S9GAA | KEMET | 0 | EXV107M6R3S9GAA-ND | $0.68427 | Parametric Equivalent |
| 6.3JZV100M6.3X6.1 | Rubycon | 995 | 1189-6.3JZV100M6.3X6.1CT-ND | $5.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.67979 | $13,595.80 |










