
EEV107M6R3S9DAA | |
|---|---|
DigiKey Part Number | 399-EEV107M6R3S9DAATR-ND - Tape & Reel (TR) 399-EEV107M6R3S9DAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEV107M6R3S9DAA |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M6R3S9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.83600 | $18.36 |
| 50 | $1.34120 | $67.06 |
| 100 | $1.18540 | $118.54 |
| 500 | $0.91554 | $457.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83029 | $830.29 |
| 2,000 | $0.75927 | $1,518.54 |
| 3,000 | $0.72341 | $2,170.23 |
| 5,000 | $0.68339 | $3,416.95 |
| 7,000 | $0.65987 | $4,619.09 |
| 10,000 | $0.63714 | $6,371.40 |
| 12,000 | $0.62632 | $7,515.84 |
| 24,000 | $0.58972 | $14,153.28 |
| 25,000 | $0.58777 | $14,694.25 |

