
EEV107M050A9MAA | |
|---|---|
DigiKey Part Number | 399-6701-2-ND - Tape & Reel (TR) 399-6701-1-ND - Cut Tape (CT) 399-6701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M050A9MAA |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M050A9MAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 400 mOhms |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 45,959 | 338-4225-1-ND | $36.01000 | Upgrade |
| EMLA500ARA101MHA0G | Chemi-Con | 152 | 565-EMLA500ARA101MHA0GCT-ND | $9.29000 | Upgrade |
| UCD1H101MNL1GS | Nichicon | 21,098 | 493-6388-1-ND | $6.17000 | Upgrade |
| UCL1H101MNL1GS | Nichicon | 1,875 | 493-17463-1-ND | $7.97000 | Upgrade |
| NACZ101M50V8X10.5TR15F | NIC Components Corp | 5,315 | 4988-NACZ101M50V8X10.5TR15FCT-ND | $5.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.21500 | $62.15 |
| 50 | $4.74060 | $237.03 |
| 100 | $4.27440 | $427.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.47096 | $1,735.48 |
| 1,000 | $3.21790 | $3,217.90 |
| 1,500 | $3.09013 | $4,635.19 |
| 2,500 | $2.94770 | $7,369.25 |
| 3,500 | $2.86397 | $10,023.90 |
| 5,000 | $2.78309 | $13,915.45 |

