
EEV107M035S9HAA | |
|---|---|
DigiKey Part Number | 399-EEV107M035S9HAATR-ND - Tape & Reel (TR) 399-EEV107M035S9HAACT-ND - Cut Tape (CT) 399-EEV107M035S9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M035S9HAA |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M035S9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.36300 | $33.63 |
| 50 | $2.51080 | $125.54 |
| 100 | $2.23950 | $223.95 |
| 500 | $1.77156 | $885.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.62375 | $1,623.75 |
| 2,000 | $1.50088 | $3,001.76 |
| 3,000 | $1.43884 | $4,316.52 |
| 5,000 | $1.36965 | $6,848.25 |
| 7,000 | $1.32899 | $9,302.93 |
| 10,000 | $1.28971 | $12,897.10 |

