
EEV107M025A9HAA | |
---|---|
DigiKey Part Number | 399-6698-2-ND - Tape & Reel (TR) 399-6698-1-ND - Cut Tape (CT) 399-6698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M025A9HAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M025A9HAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.23500 | $32.35 |
50 | $2.41080 | $120.54 |
100 | $2.14960 | $214.96 |
500 | $1.70016 | $850.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.33560 | $1,335.60 |
2,000 | $1.23444 | $2,468.88 |
3,000 | $1.18340 | $3,550.20 |
5,000 | $1.12647 | $5,632.35 |
7,000 | $1.09315 | $7,652.05 |