
EEV106M035S9BAA | |
|---|---|
DigiKey Part Number | 399-EEV106M035S9BAATR-ND - Tape & Reel (TR) 399-EEV106M035S9BAACT-ND - Cut Tape (CT) 399-EEV106M035S9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV106M035S9BAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV106M035S9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.93 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.19700 | $59.85 |
| 100 | $1.05480 | $105.48 |
| 500 | $0.80932 | $404.66 |
| 1,000 | $0.73171 | $731.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66714 | $1,334.28 |
| 4,000 | $0.61343 | $2,453.72 |
| 6,000 | $0.58629 | $3,517.74 |
| 10,000 | $0.55604 | $5,560.40 |
| 14,000 | $0.53826 | $7,535.64 |
| 20,000 | $0.52107 | $10,421.40 |

