



EE2-4.5NUH-L | |
---|---|
DigiKey Part Number | 399-11012-2-ND - Tape & Reel (TR) 399-11012-1-ND - Cut Tape (CT) 399-11012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-4.5NUH-L |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-4.5NUH-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 31.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.30000 | $24.30 |
10 | $21.68500 | $216.85 |
25 | $20.71160 | $517.79 |
50 | $20.00200 | $1,000.10 |
100 | $19.31640 | $1,931.64 |
250 | $18.44584 | $4,611.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.81262 | $8,906.31 |
1,000 | $17.20081 | $17,200.81 |
1,500 | $16.85253 | $25,278.80 |
2,500 | $16.42358 | $41,058.95 |
3,500 | $16.14693 | $56,514.26 |
5,000 | $15.85873 | $79,293.65 |