



EE2-4.5NU-L | |
|---|---|
DigiKey Part Number | 399-11013-2-ND - Tape & Reel (TR) 399-11013-1-ND - Cut Tape (CT) 399-11013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-4.5NU-L |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-4.5NU-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 145 Ohms |
Coil Current 31.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $21.92700 | $219.27 |
| 25 | $20.94520 | $523.63 |
| 50 | $20.22820 | $1,011.41 |
| 100 | $19.53430 | $1,953.43 |
| 250 | $18.65392 | $4,663.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.01364 | $9,006.82 |
| 1,000 | $17.39505 | $17,395.05 |
| 1,500 | $17.04279 | $25,564.19 |
| 2,500 | $16.60908 | $41,522.70 |
| 3,500 | $16.32931 | $57,152.58 |
| 5,000 | $16.03776 | $80,188.80 |

