EE2-Series-Non-Latching
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EE2-Series-Non-Latching
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EE2-3NU-L

DigiKey Part Number
399-11007-2-ND - Tape & Reel (TR)
399-11007-1-ND - Cut Tape (CT)
399-11007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE2-3NU-L
Description
RELAY GENERAL PURPOSE DPDT 2A 3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EE2-3NU-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
46.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
64.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,931
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.98000$21.98
10$19.60000$196.00
25$18.71640$467.91
50$18.07580$903.79
100$17.45600$1,745.60
250$16.66948$4,167.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.09734$8,048.67
1,000$15.54457$15,544.57
1,500$15.22986$22,844.79
2,500$14.84223$37,105.58
3,500$14.59228$51,072.98
5,000$14.33185$71,659.25
Manufacturers Standard Package