



EE2-12SNU-L | |
|---|---|
DigiKey Part Number | 399-10999-2-ND - Tape & Reel (TR) 399-10999-1-ND - Cut Tape (CT) 399-10999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-12SNU-L |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-12SNU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $18.77800 | $187.78 |
| 25 | $17.93600 | $448.40 |
| 50 | $17.32100 | $866.05 |
| 100 | $16.72830 | $1,672.83 |
| 250 | $15.97436 | $3,993.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.42616 | $7,713.08 |
| 1,000 | $14.89637 | $14,896.37 |
| 1,500 | $14.59486 | $21,892.29 |
| 2,500 | $14.22352 | $35,558.80 |
| 3,500 | $13.98395 | $48,943.82 |
| 5,000 | $13.73430 | $68,671.50 |

