
EDT476M050S9MAA | |
|---|---|
DigiKey Part Number | 399-20534-2-ND - Tape & Reel (TR) 399-20534-1-ND - Cut Tape (CT) 399-20534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT476M050S9MAA |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT476M050S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 185.714 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50THV47M8X10.5 | Rubycon | 6,425 | 1189-2058-1-ND | $6.66000 | Parametric Equivalent |
| EEE-TG1H470UP | Panasonic Industry | 2,492 | PCE4080CT-ND | $9.95000 | Parametric Equivalent |
| EEE-TG1J470UP | Panasonic Industry | 38 | PCE4093CT-ND | $9.95000 | Parametric Equivalent |
| EMHS800ARA470MHA0G | Chemi-Con | 363 | 565-EMHS800ARA470MHA0GCT-ND | $7.48000 | Parametric Equivalent |
| UCZ1H470MCL1GS | Nichicon | 1,000 | 493-7032-1-ND | $9.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.16800 | $41.68 |
| 50 | $3.13080 | $156.54 |
| 100 | $2.80270 | $280.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.23740 | $1,118.70 |
| 1,000 | $2.05891 | $2,058.91 |
| 1,500 | $1.96889 | $2,953.34 |
| 2,500 | $1.86842 | $4,671.05 |
| 3,500 | $1.80936 | $6,332.76 |
| 5,000 | $1.75230 | $8,761.50 |

