47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT476M025S9HAA

DigiKey Part Number
399-20531-2-ND - Tape & Reel (TR)
399-20531-1-ND - Cut Tape (CT)
399-20531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT476M025S9HAA
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT476M025S9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.63100$26.31
50$1.94840$97.42
100$1.73060$173.06
500$1.35458$677.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.23577$1,235.77
2,000$1.13699$2,273.98
3,000$1.08710$3,261.30
5,000$1.03145$5,157.25
7,000$0.99875$6,991.25
10,000$0.96715$9,671.50
Manufacturers Standard Package