
EDT107M025S9MAA | |
---|---|
DigiKey Part Number | 399-EDT107M025S9MAATR-ND - Tape & Reel (TR) 399-EDT107M025S9MAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EDT107M025S9MAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT107M025S9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185.714 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $4.06700 | $40.67 |
50 | $3.06060 | $153.03 |
100 | $2.74040 | $274.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.18840 | $1,094.20 |
1,000 | $2.01445 | $2,014.45 |
1,500 | $1.92656 | $2,889.84 |
2,500 | $1.82856 | $4,571.40 |
3,500 | $1.77096 | $6,198.36 |
5,000 | $1.71530 | $8,576.50 |
6,000 | $1.68884 | $10,133.04 |
12,000 | $1.59926 | $19,191.12 |
12,500 | $1.59447 | $19,930.88 |