
EDT107M010S9LAA | |
|---|---|
DigiKey Part Number | 399-20514-2-ND - Tape & Reel (TR) 399-20514-1-ND - Cut Tape (CT) 399-20514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT107M010S9LAA |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT107M010S9LAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 107.143 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.29700 | $32.97 |
| 50 | $2.45820 | $122.91 |
| 100 | $2.19100 | $219.10 |
| 500 | $1.73144 | $865.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58634 | $1,586.34 |
| 2,000 | $1.46565 | $2,931.30 |
| 3,000 | $1.40475 | $4,214.25 |
| 5,000 | $1.33685 | $6,684.25 |
| 7,000 | $1.29694 | $9,078.58 |
| 10,000 | $1.25837 | $12,583.70 |

