
EDK476M016A9GAA | |
|---|---|
DigiKey Part Number | 399-6050-2-ND - Tape & Reel (TR) 399-6050-1-ND - Cut Tape (CT) 399-6050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK476M016A9GAA |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK476M016A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03100 | $20.31 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.31790 | $131.79 |
| 500 | $1.01996 | $509.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.92591 | $925.91 |
| 2,000 | $0.84768 | $1,695.36 |
| 3,000 | $0.80815 | $2,424.45 |
| 5,000 | $0.76407 | $3,820.35 |
| 7,000 | $0.73816 | $5,167.12 |
| 10,000 | $0.71311 | $7,131.10 |

