
EDK475M050A9DAA | |
---|---|
DigiKey Part Number | 399-6687-2-ND - Tape & Reel (TR) 399-6687-1-ND - Cut Tape (CT) 399-6687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK475M050A9DAA |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK475M050A9DAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 28.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.64mm) | |
Surface Mount Land Size | 0.209" L x 0.256" W (5.30mm x 6.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.34400 | $43.44 |
50 | $3.27620 | $163.81 |
100 | $2.93790 | $293.79 |
500 | $2.35294 | $1,176.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.16861 | $2,168.61 |
2,000 | $2.01539 | $4,030.78 |
3,000 | $1.93804 | $5,814.12 |
5,000 | $1.85183 | $9,259.15 |
7,000 | $1.80115 | $12,608.05 |
10,000 | $1.75220 | $17,522.00 |
12,000 | $1.72892 | $20,747.04 |
24,000 | $1.65015 | $39,603.60 |
25,000 | $1.64595 | $41,148.75 |