EDK336M004S9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45193
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45193
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47397
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47397
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47397
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.45193
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $3.21000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.03928
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $3.37000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.91423
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,500
Unit Price: $7.40000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.47930
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,179
Unit Price: $3.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,455
Unit Price: $2.88000
Datasheet
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK336M004S9BAA

DigiKey Part Number
EDK336M004S9BAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK336M004S9BAA
Description
CAP ALUM 33UF 20% 4V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK336M004S9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
32.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.45193$18,077.20