
EDK227M050A9PAA | |
---|---|
DigiKey Part Number | 399-6681-2-ND - Tape & Reel (TR) 399-6681-1-ND - Cut Tape (CT) 399-6681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK227M050A9PAA |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK227M050A9PAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $5.16100 | $51.61 |
50 | $3.91180 | $195.59 |
100 | $3.51840 | $351.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.43304 | $1,216.52 |
1,000 | $2.24939 | $2,249.39 |
1,500 | $2.15667 | $3,235.01 |
2,500 | $2.05336 | $5,133.40 |
3,500 | $1.99701 | $6,989.53 |