470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH477M035A9RAA

DigiKey Part Number
399-EDH477M035A9RAATR-ND - Tape & Reel (TR)
399-EDH477M035A9RAACT-ND - Cut Tape (CT)
399-EDH477M035A9RAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH477M035A9RAA
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH477M035A9RAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
650 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Surface Mount Land Size
0.504" L x 0.504" W (12.80mm x 12.80mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TRV470M12.5X13.5Rubycon2001189-3560-1-ND$18.66000Direct
35TGV470M12.5X13.5Rubycon3,9991189-2674-1-ND$18.50000Upgrade
35TLV470M12.5X13.5Rubycon2,5011189-2107-1-ND$16.94000Upgrade
AFK477M35H32T-FCornell Dubilier Knowles15,954338-2209-1-ND$23.76000Upgrade
EMVY350ARA471MKE0SChemi-Con1,745565-2480-1-ND$20.39000Upgrade
In-Stock: 2,029
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.70000$15.70
10$10.22800$102.28
50$7.95680$397.84
100$7.23900$723.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.47196$1,617.99
500$6.00432$3,002.16
750$5.76832$4,326.24
1,250$5.50505$6,881.31
1,750$5.35037$9,363.15
2,500$5.20095$13,002.38
Manufacturers Standard Package