
EDK226M016A9DAA | |
|---|---|
DigiKey Part Number | 399-6676-2-ND - Tape & Reel (TR) 399-6676-1-ND - Cut Tape (CT) 399-6676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK226M016A9DAA |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M016A9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 48.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.64mm) | |
Surface Mount Land Size | 0.209" L x 0.256" W (5.30mm x 6.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.82500 | $18.25 |
| 50 | $1.33180 | $66.59 |
| 100 | $1.17650 | $117.65 |
| 500 | $0.90666 | $453.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82133 | $821.33 |
| 2,000 | $0.75034 | $1,500.68 |
| 3,000 | $0.71450 | $2,143.50 |
| 5,000 | $0.67451 | $3,372.55 |
| 7,000 | $0.65098 | $4,556.86 |
| 10,000 | $0.62826 | $6,282.60 |

