
EDK226M016A9BAA | |
|---|---|
DigiKey Part Number | 399-11437-2-ND - Tape & Reel (TR) 399-11437-1-ND - Cut Tape (CT) 399-11437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK226M016A9BAA |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M016A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 35 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.55800 | $15.58 |
| 50 | $1.13400 | $56.70 |
| 100 | $1.00020 | $100.02 |
| 500 | $0.76722 | $383.61 |
| 1,000 | $0.69347 | $693.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63220 | $1,264.40 |
| 4,000 | $0.58121 | $2,324.84 |
| 6,000 | $0.55268 | $3,316.08 |
| 10,000 | $0.51549 | $5,154.90 |
| 14,000 | $0.50985 | $7,137.90 |
| 20,000 | $0.49354 | $9,870.80 |
| 24,000 | $0.48578 | $11,658.72 |
| 48,000 | $0.47123 | $22,619.04 |

